


R5F524TAADFM#11 | |
|---|---|
DigiKey Part Number | 559-R5F524TAADFM#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAADFM#11 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F524TAADFM#31 | Renesas Electronics Corporation | 231 | R5F524TAADFM#31-ND | 103,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 25 | 72,55240 Kč | 1 813,81 Kč |
| 100 | 65,73420 Kč | 6 573,42 Kč |
| 250 | 62,48332 Kč | 15 620,83 Kč |
| 500 | 60,52422 Kč | 30 262,11 Kč |
| 1 280 | 58,40955 Kč | 74 764,22 Kč |
| 2 560 | 57,17140 Kč | 146 358,78 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



