
R5F524TAADFM#31 | |
|---|---|
DigiKey Part Number | R5F524TAADFM#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAADFM#31 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524TAADFM#31 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,74300 Kč | 787,43 Kč |
| 25 | 72,55240 Kč | 1 813,81 Kč |
| 160 | 63,96256 Kč | 10 234,01 Kč |
| 320 | 61,74134 Kč | 19 757,23 Kč |
| 640 | 59,91386 Kč | 38 344,87 Kč |
| 1 120 | 58,67704 Kč | 65 718,28 Kč |
| 2 560 | 57,17140 Kč | 146 358,78 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

