
R5F523W8BDNG#30 | |
|---|---|
DigiKey Part Number | 559-R5F523W8BDNG#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W8BDNG#30 |
Description | IC MCU 32BIT 512KB FLASH 56HVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 56-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 56-HVQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 56-VFQFN Exposed Pad |
Number of I/O 29 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523W8ADNG#30 | Renesas Electronics Corporation | 88 | 559-R5F523W8ADNG#30-ND | 160,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 198,55700 Kč | 1 985,57 Kč |
| 25 | 184,88320 Kč | 4 622,08 Kč |
| 100 | 169,86120 Kč | 16 986,12 Kč |
| 260 | 162,43246 Kč | 42 232,44 Kč |
| 520 | 158,16421 Kč | 82 245,39 Kč |
| 1 040 | 154,65047 Kč | 160 836,49 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |

