
R5F523W8ADNG#30 | |
|---|---|
DigiKey Part Number | 559-R5F523W8ADNG#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W8ADNG#30 |
Description | IC MCU 32BIT 512KB FLASH 56HVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 56-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F523W8ADNG#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-HVQFN (7x7) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 124,22400 Kč | 1 242,24 Kč |
| 25 | 115,06080 Kč | 2 876,52 Kč |
| 100 | 104,99000 Kč | 10 499,00 Kč |
| 260 | 100,00862 Kč | 26 002,24 Kč |
| 520 | 97,14604 Kč | 50 515,94 Kč |
| 1 040 | 94,79022 Kč | 98 581,83 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |


