R5F21336TNFP#50 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 33,24598 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 82
Unit Price: 57,92000 Kč
Datasheet
R8C R8C/3x/33T Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/3x/33T Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F21336TNFP#50

DigiKey Part Number
R5F21336TNFP#50-ND
Manufacturer
Manufacturer Product Number
R5F21336TNFP#50
Description
IC MCU 16BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/3x/33T Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21336TNFP#50 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
R8C
Oscillator Type
Internal
Core Size
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
POR, PWM, Voltage Detect, WDT
Package / Case
32-LQFP
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F21336TNFP#10Renesas Electronics Corporation0559-R5F21336TNFP#10-ND33,24598 KčParametric Equivalent
R5F21336TNFP#30Renesas Electronics Corporation82R5F21336TNFP#30-ND57,92000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes