Parametric Equivalent
Parametric Equivalent



R5F21336TNFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F21336TNFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F21336TNFP#10 |
Description | R8C33T 32+4K 1.8/5.5V -20TO+85C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/3x/33T Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 2.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F21336TNFP#30 | Renesas Electronics Corporation | 82 | R5F21336TNFP#30-ND | 280,53000 Kč | Parametric Equivalent |
| R5F21336TNFP#50 | Renesas Electronics Corporation | 0 | R5F21336TNFP#50-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 161,03786 Kč | 322 075,72 Kč |
| Unit Price without VAT: | 161,03786 Kč |
|---|---|
| Unit Price with VAT: | 194,85581 Kč |


