16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F12047ASP#50

DigiKey Part Number
559-R5F12047ASP#50TR-ND - Tape & Reel (TR)
559-R5F12047ASP#50CT-ND - Cut Tape (CT)
559-R5F12047ASP#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F12047ASP#50
Description
IC MCU 16BIT 4KB FLASH 16SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
16MHz
Connectivity
CSI, I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 7x8/10b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-SSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,95800 Kč159,58 Kč
2514,40600 Kč360,15 Kč
10012,70830 Kč1 270,83 Kč
25011,89772 Kč2 974,43 Kč
50011,40876 Kč5 704,38 Kč
1 00011,00679 Kč11 006,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,58243 Kč26 456,08 Kč
5 00010,32660 Kč51 633,00 Kč
7 50010,19852 Kč76 488,90 Kč
12 50010,05659 Kč125 707,38 Kč
17 5009,97367 Kč174 539,23 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč