
R5F10Y44ASP#30 | |
|---|---|
DigiKey Part Number | R5F10Y44ASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y44ASP#30 |
Description | IC MCU 16BIT 1KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y44ASP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 7x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-SSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10Y44ASP#10 | Renesas Electronics Corporation | 3 889 | 559-R5F10Y44ASP#10-ND | 15,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 490 | 9,36853 Kč | 4 590,58 Kč |
| 980 | 9,02529 Kč | 8 844,78 Kč |
| 1 470 | 8,85330 Kč | 13 014,35 Kč |
| 2 940 | 8,60111 Kč | 25 287,26 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


