RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10Y44ASP#10

DigiKey Part Number
559-R5F10Y44ASP#10-ND
Manufacturer
Manufacturer Product Number
R5F10Y44ASP#10
Description
IC MCU 16BIT 1KB FLASH 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 1KB (1K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
16-SSOP
Connectivity
CSI, I2C, LINbus, UART/USART
Package / Case
16-SSOP (0.173", 4.40mm Width)
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,12900 Kč111,29 Kč
259,99520 Kč249,88 Kč
1008,75410 Kč875,41 Kč
2508,16320 Kč2 040,80 Kč
5007,80622 Kč3 903,11 Kč
1 0007,51287 Kč7 512,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč