RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104BFGNA#20

DigiKey Part Number
559-R5F104BFGNA#20-ND
Manufacturer
Manufacturer Product Number
R5F104BFGNA#20
Description
IC MCU 16BIT 96KB FLASH 32HWQFN
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
12K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104BFGNA#00Renesas Electronics Corporation0559-R5F104BFGNA#00TR-ND33,30701 KčMFR Recommended
In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,31100 Kč423,11 Kč
2538,69520 Kč967,38 Kč
10034,72440 Kč3 472,44 Kč
49031,71984 Kč15 542,72 Kč
98030,77557 Kč30 160,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč