RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104BFGNA#40

DigiKey Part Number
559-R5F104BFGNA#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F104BFGNA#40
Description
IC MCU 16BIT 96KB FLASH 32HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
RAM Size
12K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,75920 Kč74 398,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75920 Kč
Unit Price with VAT:36,00863 Kč