
R1EX24002ASAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24002ASAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24002ASAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24002ASAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24002ASAS0I#S0 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24002ASAS0I#S0 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24MAC402-SSHM-T | Microchip Technology | 3 130 | AT24MAC402-SSHM-TCT-ND | 7,72000 Kč | Direct |
| 24AA024HT-I/SN | Microchip Technology | 0 | 24AA024HT-I/SN-ND | 7,70819 Kč | Similar |
| 24AA024T-I/SN | Microchip Technology | 1 517 | 24AA024T-I/SNCT-ND | 7,72000 Kč | Similar |
| 24AA025T-I/SN | Microchip Technology | 9 634 | 150-24AA025T-I/SNCT-ND | 7,72000 Kč | Similar |
| 24AA02HT-I/SN | Microchip Technology | 0 | 24AA02HT-I/SNTR-ND | 6,74467 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 25 | 16,73440 Kč | 418,36 Kč |
| 50 | 16,38000 Kč | 819,00 Kč |
| 100 | 16,01910 Kč | 1 601,91 Kč |
| 250 | 15,53900 Kč | 3 884,75 Kč |
| 500 | 15,17530 Kč | 7 587,65 Kč |
| 1 000 | 14,81241 Kč | 14 812,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,33632 Kč | 35 840,80 Kč |
| 5 000 | 13,98015 Kč | 69 900,75 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


