Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3257QG8

DigiKey Part Number
800-QS3257QG8TR-ND - Tape & Reel (TR)
800-QS3257QG8CT-ND - Cut Tape (CT)
800-QS3257QG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3257QG8
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3257QGRenesas Electronics Corporation283800-2189-ND14,70000 KčParametric Equivalent
SN74CBT3257CDBRTexas Instruments27 433296-19210-1-ND14,70000 KčSimilar
SN74CBT3257DBQRTexas Instruments37 443296-6435-1-ND16,80000 KčSimilar
SN74CBT3257DBRTexas Instruments15 850296-6436-1-ND13,43872 KčSimilar
74FST3257QRochester Electronics, LLC97 1392156-74FST3257Q-ND6,50938 KčParametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,10000 Kč101,00 Kč
258,98720 Kč224,68 Kč
1007,78610 Kč778,61 Kč
2507,21912 Kč1 804,78 Kč
5006,87936 Kč3 439,68 Kč
1 0006,60051 Kč6 600,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,25761 Kč18 772,83 Kč
6 0006,09033 Kč36 541,98 Kč
9 0006,00673 Kč54 060,57 Kč
15 0005,91421 Kč88 713,15 Kč
21 0005,86020 Kč123 064,20 Kč
30 0005,80826 Kč174 247,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč