8-LSDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8902-Y-V-AX

DigiKey Part Number
559-PS8902-Y-V-AX-ND
Manufacturer
Manufacturer Product Number
PS8902-Y-V-AX
Description
OPTOISO 7.5KV TRAN W/BASE 8LSDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vrms 1 Channel 8-LSDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
7500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
35% @ 16mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.543", 13.80mm Width)
Supplier Device Package
8-LSDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
10157,10600 Kč1 571,06 Kč
100129,26140 Kč12 926,14 Kč
500117,13944 Kč58 569,72 Kč
1 000113,20628 Kč113 206,28 Kč
Manufacturers Standard Package
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč