Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
ACNT-H5_x00E (bottom)

ACNT-H50L-000E

DigiKey Part Number
516-3297-ND
Manufacturer
Manufacturer Product Number
ACNT-H50L-000E
Description
OPTOISO 7.5KV TRAN 8SO STRETCHED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
7500Vrms
Current Transfer Ratio (Min)
31% @ 12mA
Current Transfer Ratio (Max)
80% @ 12mA
Turn On / Turn Off Time (Typ)
800ns, 1µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.535", 13.60mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
8064,53475 Kč5 162,78 Kč
16060,99394 Kč9 759,03 Kč
56055,90905 Kč31 309,07 Kč
1 04053,90813 Kč56 064,46 Kč
2 00052,09583 Kč104 191,66 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč