Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8101-V-F3-AX

DigiKey Part Number
559-PS8101-V-F3-AXTR-ND - Tape & Reel (TR)
559-PS8101-V-F3-AXCT-ND - Cut Tape (CT)
559-PS8101-V-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8101-V-F3-AX
Description
OPTOISO 3.75KV 1CH TRANS 5-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
35V
Series
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.7V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Current Transfer Ratio (Max)
35% @ 16mA
Supplier Device Package
5-SOP
Turn On / Turn Off Time (Typ)
500ns, 600ns
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS8101-AXRenesas Electronics Corporation13 004559-1113-ND122,00000 KčParametric Equivalent
PS8101-F3-AXRenesas Electronics Corporation877559-1063-1-ND60,48000 KčParametric Equivalent
In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,52000 Kč56,52 Kč
1040,83500 Kč408,35 Kč
10031,55020 Kč3 155,02 Kč
50027,46128 Kč13 730,64 Kč
1 00026,12902 Kč26 129,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,67598 Kč61 689,95 Kč
5 00023,77160 Kč118 858,00 Kč
7 50023,30877 Kč174 815,77 Kč
Manufacturers Standard Package
Unit Price without VAT:56,52000 Kč
Unit Price with VAT:68,38920 Kč