
PS2913-1-F3-AX | |
|---|---|
DigiKey Part Number | 559-1061-2-ND - Tape & Reel (TR) 559-1061-1-ND - Cut Tape (CT) 559-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2913-1-F3-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 80µs, 50µs | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 100 | 26,65490 Kč | 2 665,49 Kč |
| 500 | 23,07638 Kč | 11 538,19 Kč |
| 1 000 | 21,90952 Kč | 21 909,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,23505 Kč | 70 822,68 Kč |
| 7 000 | 19,50420 Kč | 136 529,40 Kč |
| 10 500 | 19,13034 Kč | 200 868,57 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



