
PS2913-1-AX | |
|---|---|
DigiKey Part Number | 559-1111-ND |
Manufacturer | |
Manufacturer Product Number | PS2913-1-AX |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 80µs, 50µs | |
Rise / Fall Time (Typ) | 10µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 50 | 61,65440 Kč | 3 082,72 Kč |
| 100 | 57,93350 Kč | 5 793,35 Kč |
| 500 | 51,32458 Kč | 25 662,29 Kč |
| 1 000 | 49,17606 Kč | 49 176,06 Kč |
| 2 000 | 47,35805 Kč | 94 716,10 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


