Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-V-F3-AX

DigiKey Part Number
559-PS2911-1-V-F3-AXTR-ND - Tape & Reel (TR)
559-PS2911-1-V-F3-AXCT-ND - Cut Tape (CT)
559-PS2911-1-V-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2911-1-V-F3-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
40µs, 120µs
Package / Case
4-SMD, Flat Leads
Rise / Fall Time (Typ)
5µs, 10µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2911-1-AXRenesas Electronics Corporation615559-1059-ND104,28000 KčParametric Equivalent
PS2911-1-V-AXRenesas Electronics Corporation475559-PS2911-1-V-AXCT-ND106,36000 KčParametric Equivalent
In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1036,81000 Kč368,10 Kč
10028,29880 Kč2 829,88 Kč
50024,54984 Kč12 274,92 Kč
1 00023,32792 Kč23 327,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50021,57424 Kč75 509,84 Kč
7 00020,80914 Kč145 663,98 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč