Image for PS2811-4-V-F3-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2811-4-V-F3-A

DigiKey Part Number
559-PS2811-4-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2811-4-V-F3-ACT-ND - Cut Tape (CT)
559-PS2811-4-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2811-4-V-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Series
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
300mV
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2811-4-ARenesas Electronics Corporation19559-1052-ND133,68000 KčParametric Equivalent
PS2811-4-F3-ARenesas Electronics Corporation106559-1053-1-ND83,00000 KčParametric Equivalent
In-Stock: 2 091
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,43000 Kč88,43 Kč
1065,15300 Kč651,53 Kč
10051,43590 Kč5 143,59 Kč
50045,42412 Kč22 712,06 Kč
1 00043,46808 Kč43 468,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,03741 Kč107 593,53 Kč
Manufacturers Standard Package
Unit Price without VAT:88,43000 Kč
Unit Price with VAT:107,00030 Kč