Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805C-1-F3-A-L | |
|---|---|
DigiKey Part Number | 559-PS2805C-1-F3-A-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-F3-A-L |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-1-A | Renesas Electronics Corporation | 1 442 | 559-PS2805C-1-A-ND | 63,40000 Kč | Parametric Equivalent |
| PS2805C-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2805C-1-A-K-ND | 31,60020 Kč | Parametric Equivalent |
| PS2805C-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2805C-1-A-L-ND | 31,60020 Kč | Parametric Equivalent |
| PS2805C-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805C-1-A-N-ND | 31,60020 Kč | Parametric Equivalent |
| PS2805C-1-F3-A | Renesas Electronics Corporation | 1 988 | 559-1046-1-ND | 22,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,34555 Kč | 25 709,42 Kč |
| 7 000 | 7,17110 Kč | 50 197,70 Kč |
| 10 500 | 7,08384 Kč | 74 380,32 Kč |
| 17 500 | 6,98706 Kč | 122 273,55 Kč |
| 24 500 | 6,93055 Kč | 169 798,48 Kč |
| Unit Price without VAT: | 7,34555 Kč |
|---|---|
| Unit Price with VAT: | 8,88812 Kč |





