
PS2805C-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2805C-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2805C-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2805C-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-V-F3-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-1-A | Renesas Electronics Corporation | 1 442 | 559-PS2805C-1-A-ND | 63,40000 Kč | Parametric Equivalent |
| PS2805C-1-V-A | Renesas Electronics Corporation | 3 556 | 559-PS2805C-1-V-A-ND | 65,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 100 | 11,52890 Kč | 1 152,89 Kč |
| 500 | 9,72200 Kč | 4 861,00 Kč |
| 1 000 | 9,13033 Kč | 9 130,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,27898 Kč | 28 976,43 Kč |
| 7 000 | 7,90665 Kč | 55 346,55 Kč |
| 10 500 | 7,71596 Kč | 81 017,58 Kč |
| 17 500 | 7,50082 Kč | 131 264,35 Kč |
| 24 500 | 7,37294 Kč | 180 637,03 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

