Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2733-1-V-F3-A

DigiKey Part Number
559-PS2733-1-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2733-1-V-F3-ACT-ND - Cut Tape (CT)
559-PS2733-1-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2733-1-V-F3-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
350V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
150mA
Series
Voltage - Forward (Vf) (Typ)
1.15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
50 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
2500Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
1500% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
100µs, 100µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2733-1-ARenesas Electronics Corporation750559-1033-ND3,22000 KčParametric Equivalent
PS2733-1-F3-ARenesas Electronics Corporation9 047559-1095-1-ND1,55000 KčParametric Equivalent
In-Stock: 3 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1027,73800 Kč277,38 Kč
10021,04630 Kč2 104,63 Kč
50018,08642 Kč9 043,21 Kč
1 00017,12072 Kč17 120,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50015,73368 Kč55 067,88 Kč
7 00015,12804 Kč105 896,28 Kč
10 50014,81811 Kč155 590,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč