PS2711-1-V-F3-A-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,73850 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 22,40500 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6 890
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4 174
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6 980
Unit Price: 23,10000 Kč
Datasheet
New at DigiKey
Image for PS2711-1-V-F3-A-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2711-1-V-F3-A-N

DigiKey Part Number
559-PS2711-1-V-F3-A-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2711-1-V-F3-A-N
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,39573 Kč25 885,06 Kč
7 0007,22010 Kč50 540,70 Kč
10 5007,13224 Kč74 888,52 Kč
17 5007,03480 Kč123 109,00 Kč
24 5006,97790 Kč170 958,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,39573 Kč
Unit Price with VAT:8,94883 Kč