
PS2711-1-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2711-1-F3-ATR-ND - Tape & Reel (TR) 559-PS2711-1-F3-ACT-ND - Cut Tape (CT) 559-PS2711-1-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2711-1-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,33555 Kč | 29 174,42 Kč |
| 7 000 | 7,96067 Kč | 55 724,69 Kč |
| 10 500 | 7,76868 Kč | 81 571,14 Kč |
| 17 500 | 7,55207 Kč | 132 161,23 Kč |
| 24 500 | 7,42332 Kč | 181 871,34 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

