
PS2705A-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2705A-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2705A-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2705A-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2705A-1-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705A-1-A | Renesas Electronics Corporation | 15 681 | 559-1156-ND | 45,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,12100 Kč | 161,21 Kč |
| 100 | 11,93770 Kč | 1 193,77 Kč |
| 500 | 10,07738 Kč | 5 038,69 Kč |
| 1 000 | 9,46840 Kč | 9 468,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,26194 Kč | 28 916,79 Kč |
| 7 000 | 8,02937 Kč | 56 205,59 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

