
PS2705A-1-A | |
|---|---|
DigiKey Part Number | 559-1156-ND |
Manufacturer | |
Manufacturer Product Number | PS2705A-1-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2705A-1-F3-A | Renesas Electronics Corporation | 10 721 | 559-1031-1-ND | 25,24000 Kč | Parametric Equivalent |
| PS2705A-1-V-F3-A | Renesas Electronics Corporation | 6 964 | 559-PS2705A-1-V-F3-ACT-ND | 22,94000 Kč | Parametric Equivalent |
| PS2705A-1-A | CEL | 18 | PS2705A-1-ND | 19,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 20 | 29,94850 Kč | 598,97 Kč |
| 100 | 25,00370 Kč | 2 500,37 Kč |
| 500 | 21,60880 Kč | 10 804,40 Kč |
| 1 000 | 20,50117 Kč | 20 501,17 Kč |
| 2 000 | 19,56319 Kč | 39 126,38 Kč |
| 5 000 | 18,54054 Kč | 92 702,70 Kč |
| 10 000 | 17,90413 Kč | 179 041,30 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |




