Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705A-1-V-F3-A

DigiKey Part Number
559-PS2705A-1-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2705A-1-V-F3-ACT-ND - Cut Tape (CT)
559-PS2705A-1-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2705A-1-V-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
70V
Series
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705A-1-ARenesas Electronics Corporation15 681559-1156-ND45,46000 KčParametric Equivalent
In-Stock: 6 964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,12100 Kč161,21 Kč
10011,93770 Kč1 193,77 Kč
50010,07738 Kč5 038,69 Kč
1 0009,46840 Kč9 468,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,26194 Kč28 916,79 Kč
7 0008,02937 Kč56 205,59 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč