
PS2561DL-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-1138-2-ND - Tape & Reel (TR) 559-1138-1-ND - Cut Tape (CT) 559-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561DL-1Y-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,51500 Kč | 145,15 Kč |
| 100 | 10,70720 Kč | 1 070,72 Kč |
| 500 | 9,00750 Kč | 4 503,75 Kč |
| 1 000 | 8,45065 Kč | 8 450,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,97796 Kč | 15 955,92 Kč |
| 4 000 | 7,57722 Kč | 30 308,88 Kč |
| 6 000 | 7,37179 Kč | 44 230,74 Kč |
| 10 000 | 7,13994 Kč | 71 399,40 Kč |
| 14 000 | 7,00212 Kč | 98 029,68 Kč |
| 20 000 | 6,86767 Kč | 137 353,40 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |










