PS2501-4-A/NJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10 680
Unit Price: 50,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 26,09000 Kč
Datasheet
New at DigiKey
Image for PS2501-4-A/NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2501-4-A/NJ

DigiKey Part Number
559-PS2501-4-A/NJ-ND
Manufacturer
Manufacturer Product Number
PS2501-4-A/NJ
Description
OPTOCOUPLER 16-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.17V
Number of Channels
4
Current - DC Forward (If) (Max)
80 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
3µs, 5µs
Package / Case
16-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
16-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2501-4-ARenesas Electronics Corporation10 680559-1002-ND50,19000 KčParametric Equivalent
PS2501-4-A-NRenesas Electronics Corporation0559-PS2501-4-A-N-ND26,09000 KčParametric Equivalent
PS2501-4-A-NJNRenesas Electronics Corporation0559-PS2501-4-A-NJN-ND26,09000 KčParametric Equivalent
PS2501-4-A-PRenesas Electronics Corporation0559-PS2501-4-A-P-ND26,09000 KčParametric Equivalent
PS2501-4-A-SRenesas Electronics Corporation0559-PS2501-4-A-S-ND26,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2026,09000 Kč521,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,09000 Kč
Unit Price with VAT:31,56890 Kč