N-Channel 60 V 100A (Tc) 1.5W (Ta), 156W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N0602N-S19-AY

DigiKey Part Number
N0602N-S19-AY-ND
Manufacturer
Manufacturer Product Number
N0602N-S19-AY
Description
MOSFET N-CH 60V 100A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 1.5W (Ta), 156W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
N0602N-S19-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 156W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,68000 Kč69,68 Kč
1045,38400 Kč453,84 Kč
10031,53920 Kč3 153,92 Kč
50025,62628 Kč12 813,14 Kč
1 00023,72651 Kč23 726,51 Kč
2 00022,12976 Kč44 259,52 Kč
5 00022,04988 Kč110 249,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,68000 Kč
Unit Price with VAT:84,31280 Kč