
N0412N-S19-AY | |
|---|---|
DigiKey Part Number | N0412N-S19-AY-ND |
Manufacturer | |
Manufacturer Product Number | N0412N-S19-AY |
Description | MOSFET N-CH 40V 100A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 1.5W (Ta), 119W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | N0412N-S19-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 119W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,60000 Kč | 51,60 Kč |
| 10 | 33,37300 Kč | 333,73 Kč |
| 100 | 23,01980 Kč | 2 301,98 Kč |
| 500 | 18,59598 Kč | 9 297,99 Kč |
| 1 000 | 18,30928 Kč | 18 309,28 Kč |
| Unit Price without VAT: | 51,60000 Kč |
|---|---|
| Unit Price with VAT: | 62,43600 Kč |


