Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 12-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9120IRTAZ-T7A

DigiKey Part Number
ISL9120IRTAZ-T7ATR-ND - Tape & Reel (TR)
ISL9120IRTAZ-T7ACT-ND - Cut Tape (CT)
ISL9120IRTAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9120IRTAZ-T7A
Description
IC REG BUCK BST ADJ 800MA 12TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 12-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL9120IRTAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1042,29000 Kč422,90 Kč
2538,25840 Kč956,46 Kč
10033,92440 Kč3 392,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,88840 Kč7 972,10 Kč
50030,67010 Kč15 335,05 Kč
75030,06269 Kč22 547,02 Kč
1 25029,39182 Kč36 739,78 Kč
1 75029,00064 Kč50 751,12 Kč
2 50028,62506 Kč71 562,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč