
ISL9120IRTAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9120IRTAZ-TTR-ND - Tape & Reel (TR) 20-ISL9120IRTAZ-TCT-ND - Cut Tape (CT) 20-ISL9120IRTAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9120IRTAZ-T |
Description | IC REG BUCK BST ADJ 800MA 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 33,60520 Kč | 840,13 Kč |
| 100 | 29,72480 Kč | 2 972,48 Kč |
| 250 | 27,90048 Kč | 6 975,12 Kč |
| 500 | 26,81024 Kč | 13 405,12 Kč |
| 1 000 | 25,91762 Kč | 25 917,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,82083 Kč | 74 462,49 Kč |
| 6 000 | 24,28664 Kč | 145 719,84 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




