ISL9120IINZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9120IIAZ-TR5654

DigiKey Part Number
ISL9120IIAZ-TR5654-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9120IIAZ-TR5654
Description
IC REG BUCK BST ADJ 800MA 9WLCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.41x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,90371 Kč47 711,13 Kč
6 00015,56241 Kč93 374,46 Kč
9 00015,39159 Kč138 524,31 Kč
Manufacturers Standard Package
Unit Price without VAT:15,90371 Kč
Unit Price with VAT:19,24349 Kč