Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9120IIAZ-T7A

DigiKey Part Number
ISL9120IIAZ-T7ATR-ND - Tape & Reel (TR)
ISL9120IIAZ-T7ACT-ND - Cut Tape (CT)
ISL9120IIAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9120IIAZ-T7A
Description
IC REG BUCK BST ADJ 800MA 9WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.41x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1029,92200 Kč299,22 Kč
2526,94480 Kč673,62 Kč
10023,72140 Kč2 372,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25022,21252 Kč5 553,13 Kč
50021,31004 Kč10 655,02 Kč
75020,85997 Kč15 644,98 Kč
1 25020,36319 Kč25 453,99 Kč
1 75020,07361 Kč35 128,82 Kč
2 50019,79566 Kč49 489,15 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč