
ISL9113AIRAZ-T | |
|---|---|
DigiKey Part Number | ISL9113AIRAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9113AIRAZ-T |
Description | IC REG BOOST ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9113AIRAZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 4.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,70819 Kč | 46 249,14 Kč |
| Unit Price without VAT: | 7,70819 Kč |
|---|---|
| Unit Price with VAT: | 9,32691 Kč |


