
ISL91127IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL91127IRAZ-T7ATR-ND - Tape & Reel (TR) ISL91127IRAZ-T7ACT-ND - Cut Tape (CT) ISL91127IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91127IRAZ-T7A |
Description | IC REG BUCK BST ADJ/1V 2A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 25 | 44,75240 Kč | 1 118,81 Kč |
| 100 | 40,25810 Kč | 4 025,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,11564 Kč | 9 528,91 Kč |
| 500 | 36,82318 Kč | 18 411,59 Kč |
| 750 | 36,17625 Kč | 27 132,19 Kč |
| 1 250 | 35,45931 Kč | 44 324,14 Kč |
| 1 750 | 35,04019 Kč | 61 320,33 Kč |
| 2 500 | 34,63702 Kč | 86 592,55 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |





