Parametric Equivalent

ISL91110IRAZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL91110IRAZ-T7ATR-ND - Tape & Reel (TR) 20-ISL91110IRAZ-T7ACT-ND - Cut Tape (CT) 20-ISL91110IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91110IRAZ-T7A |
Description | IC REG BUCK BOOST ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 75,11000 Kč | 751,10 Kč |
| 25 | 68,53760 Kč | 1 713,44 Kč |
| 100 | 61,43170 Kč | 6 143,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,08972 Kč | 14 522,43 Kč |
| 500 | 56,08944 Kč | 28 044,72 Kč |
| 750 | 55,09147 Kč | 41 318,60 Kč |
| 1 250 | 53,98854 Kč | 67 485,68 Kč |
| 1 750 | 53,34560 Kč | 93 354,80 Kč |
| 2 500 | 52,72799 Kč | 131 819,98 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |



