Parametric Equivalent

ISL91110IIAZ-T | |
|---|---|
DigiKey Part Number | ISL91110IIAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91110IIAZ-T |
Description | IC REG BUCK BOOST ADJ 2A 25WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91110IIAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (2.07x2.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,79136 Kč | 32 374,08 Kč |
| 6 000 | 10,52080 Kč | 63 124,80 Kč |
| 9 000 | 10,38563 Kč | 93 470,67 Kč |
| 15 000 | 10,23615 Kč | 153 542,25 Kč |
| Unit Price without VAT: | 10,79136 Kč |
|---|---|
| Unit Price with VAT: | 13,05755 Kč |



