
ISL91107IRTAZ-T7A | |
|---|---|
DigiKey Part Number | ISL91107IRTAZ-T7ATR-ND - Tape & Reel (TR) ISL91107IRTAZ-T7ACT-ND - Cut Tape (CT) ISL91107IRTAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91107IRTAZ-T7A |
Description | IC REG BUCK BOOST ADJ 2A 20TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 47,34100 Kč | 473,41 Kč |
| 25 | 43,35440 Kč | 1 083,86 Kč |
| 100 | 38,98040 Kč | 3 898,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,89308 Kč | 9 223,27 Kč |
| 500 | 35,63596 Kč | 17 817,98 Kč |
| 750 | 35,00587 Kč | 26 254,40 Kč |
| 1 250 | 34,30796 Kč | 42 884,95 Kč |
| 1 750 | 33,90025 Kč | 59 325,44 Kč |
| 2 500 | 33,50781 Kč | 83 769,52 Kč |
| 6 250 | 32,66324 Kč | 204 145,25 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |





