8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN

ISL9001AIRNZ-T

DigiKey Part Number
ISL9001AIRNZ-TTR-ND - Tape & Reel (TR)
ISL9001AIRNZ-TCT-ND - Cut Tape (CT)
ISL9001AIRNZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9001AIRNZ-T
Description
IC REG LINEAR 3.3V 300MA 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9001AIRNZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 300mA
Current - Output
Current - Quiescent (Iq)
32 µA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 06.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,24000 Kč36,24 Kč
1026,68300 Kč266,83 Kč
2524,25440 Kč606,36 Kč
10021,59650 Kč2 159,65 Kč
25020,32840 Kč5 082,10 Kč
50019,56354 Kč9 781,77 Kč
1 00018,93447 Kč18 934,47 Kč
2 50018,27024 Kč45 675,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,77695 Kč106 661,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,24000 Kč
Unit Price with VAT:43,85040 Kč