
ISL22316WFU10Z | |
|---|---|
DigiKey Part Number | ISL22316WFU10Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22316WFU10Z |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22316WFU10Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 29,30480 Kč | 732,62 Kč |
| 100 | 25,84850 Kč | 2 584,85 Kč |
| 250 | 24,22580 Kč | 6 056,45 Kč |
| 500 | 23,25612 Kč | 11 628,06 Kč |
| 1 000 | 22,46219 Kč | 22 462,19 Kč |
| 3 000 | 21,48704 Kč | 64 461,12 Kč |
| 5 000 | 21,12802 Kč | 105 640,10 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


