

ISL9000AIRCCZ | |
---|---|
DigiKey Part Number | ISL9000AIRCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9000AIRCCZ |
Description | IC REG LINEAR 1.8V/1.8V 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9000AIRCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 32 µA | |
Current - Supply (Max) | 52 µA | |
PSRR | 90db ~ 50dB (1kHz ~ 100kHz), 90dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,28000 Kč | 52,28 Kč |
10 | 38,95200 Kč | 389,52 Kč |
25 | 35,58600 Kč | 889,65 Kč |
100 | 31,89490 Kč | 3 189,49 Kč |
300 | 29,83620 Kč | 8 950,86 Kč |
500 | 29,07452 Kč | 14 537,26 Kč |
Unit Price without VAT: | 52,28000 Kč |
---|---|
Unit Price with VAT: | 63,25880 Kč |