ISL85415FRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 24,73045 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85415FRZ-T7A

DigiKey Part Number
ISL85415FRZ-T7ATR-ND - Tape & Reel (TR)
ISL85415FRZ-T7ACT-ND - Cut Tape (CT)
ISL85415FRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL85415FRZ-T7A
Description
IC REG BUCK ADJ 500MA 12DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 12-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL85415FRZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz, 300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL85415FRZ-TRenesas Electronics Corporation0ISL85415FRZ-T-ND24,73045 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes