
ISL85412FRTZ | |
|---|---|
DigiKey Part Number | ISL85412FRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85412FRTZ |
Description | IC REG BUCK ADJ 150MA 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 150mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85412FRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 470 | 26,42063 Kč | 38 838,33 Kč |
| Unit Price without VAT: | 26,42063 Kč |
|---|---|
| Unit Price with VAT: | 31,96896 Kč |



