
ISL85412FRTZ-T | |
|---|---|
DigiKey Part Number | ISL85412FRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL85412FRTZ-T |
Description | IC REG BUCK ADJ 150MA 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 150mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85412FRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 25,17839 Kč | 151 070,34 Kč |
| Unit Price without VAT: | 25,17839 Kč |
|---|---|
| Unit Price with VAT: | 30,46585 Kč |



