ISL8540IVEZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 262
Unit Price: 31,23000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8540IVEZ

DigiKey Part Number
ISL8540IVEZ-ND
Manufacturer
Manufacturer Product Number
ISL8540IVEZ
Description
IC REG BUCK ADJ 2A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
EDA/CAD Models
ISL8540IVEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
100kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types