
ISL83485IBZ-T7A | |
|---|---|
DigiKey Part Number | ISL83485IBZ-T7ATR-ND - Tape & Reel (TR) ISL83485IBZ-T7ACT-ND - Cut Tape (CT) ISL83485IBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83485IBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83485IBZ-T7A Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83485IBZ-T | Renesas Electronics Corporation | 137 | ISL83485IBZ-TCT-ND | 32,74000 Kč | Parametric Equivalent |
| SP3485CN-L | MaxLinear, Inc. | 7 212 | 1016-1144-5-ND | 18,56000 Kč | Similar |
| SP3485CN-L/TR | MaxLinear, Inc. | 1 028 | 1016-1816-1-ND | 18,56000 Kč | Similar |
| SP3485EN-L | MaxLinear, Inc. | 13 | 1016-1145-5-ND | 25,44000 Kč | Similar |
| SP3485EN-L/TR | MaxLinear, Inc. | 18 876 | 1016-1817-1-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 43,67100 Kč | 436,71 Kč |
| 25 | 39,53360 Kč | 988,34 Kč |
| 100 | 35,08100 Kč | 3 508,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,98756 Kč | 8 246,89 Kč |
| 500 | 31,73664 Kč | 15 868,32 Kč |
| 750 | 31,11251 Kč | 23 334,38 Kč |
| 1 250 | 30,42317 Kč | 38 028,96 Kč |
| 1 750 | 30,02107 Kč | 52 536,87 Kč |
| 2 500 | 29,63533 Kč | 74 088,32 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

