


ISL81807FRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81807FRTZ-TTR-ND - Tape & Reel (TR) 20-ISL81807FRTZ-TCT-ND - Cut Tape (CT) 20-ISL81807FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81807FRTZ-T |
Description | 80V SYNCHRONOUS DUAL BOOST PWM C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power On Reset, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 216,30000 Kč | 2 163,00 Kč |
| 25 | 200,16960 Kč | 5 004,24 Kč |
| 100 | 182,68470 Kč | 18 268,47 Kč |
| 250 | 174,43544 Kč | 43 608,86 Kč |
| 500 | 172,84294 Kč | 86 421,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 160,44796 Kč | 481 343,88 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |


